
CR202-95VE | |
|---|---|
DigiKey Part Number | 273-CR202-95VE-ND |
Manufacturer | |
Manufacturer Product Number | CR202-95VE |
Description | CR202 HEATSINK 95.25MM LONG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-202 Aluminum Alloy Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 3.740" (95.00mm) | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.538 | 9,23204 € | 23.430,92 € |
| Unit Price without VAT: | 9,23204 € |
|---|---|
| Unit Price with VAT: | 10,98613 € |

