
CAB-SMDMETFL | |
|---|---|
DigiKey Part Number | CAB-SMDMETFL-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SMDMETFL |
Description | RESISTOR KIT 0.001-0.05 350PCS |
Customer Reference | |
Detailed Description | Metal Element, Metal Foil Resistor Kit 0.001 ~ 0.05 Ohm ±1%, ±2%, ±5% 1W, 2W, 3W, 4W, 5W Surface Mount 350 Pieces (35 Values - 10 Each) |
Category | Power (Watts) 1W, 2W, 3W, 4W, 5W |
Manufacturer Ohmite | Tolerance ±1%, ±2%, ±5% |
Series | Features Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Packaging Bulk | Quantity 350 Pieces (35 Values - 10 Each) |
Part Status Obsolete | Mounting Type Surface Mount |
Kit Type Metal Element, Metal Foil | Packages Included 1206 ~ Wide 4320 (3216 ~ 11050 Metric) |
Resistance (Ohms) 0.001 ~ 0.05 |
| Part Number | Description | Quantity |
|---|---|---|
| MCS1632R010FER | RES 0.01 OHM 1% 1W 1206 | 10 |
| FCSL110R005FER | RES 0.005 OHM 5W 4320 WIDE | 10 |
| MCS1632R020FER | RES 0.02 OHM 1% 1W 1206 | 10 |
| MCS3264R005FER | RES 0.005 OHM 1% 2W 2512 | 10 |
| MCS3264R010FER | RES 0.01 OHM 1% 2W 2512 | 10 |

