8 Ohms ±10% 500W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500K8R0E

DigiKey Part Number
273-C500K8R0E-ND
Manufacturer
Manufacturer Product Number
C500K8R0E
Description
500W 8 OHMS VIT CORRIB 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Ohms ±10% 500W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
8 Ohms
Tolerance
±10%
Power (Watts)
500W
Composition
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.625" Dia x 10.500" L (41.28mm x 266.70mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, 3 Lead, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,89000 €50,89 €
1037,27800 €372,78 €
2533,60400 €840,10 €
5031,30560 €1.565,28 €
10029,35380 €2.935,38 €
25027,21776 €6.804,44 €
Manufacturers Standard Package
Unit Price without VAT:50,89000 €
Unit Price with VAT:60,55910 €