
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 35 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.625" Dia x 10.500" L (41.28mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 € | 39,53 € |
| 10 | 28,69900 € | 286,99 € |
| 25 | 25,77400 € | 644,35 € |
| 50 | 23,94420 € | 1.197,21 € |
| 100 | 22,39020 € | 2.239,02 € |
| 250 | 20,68964 € | 5.172,41 € |
| Unit Price without VAT: | 39,53000 € |
|---|---|
| Unit Price with VAT: | 47,04070 € |



