100 Ohms ±10% 500W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C500K100E

DigiKey Part Number
273-C500K100E-ND
Manufacturer
Manufacturer Product Number
C500K100E
Description
500W 100 OHMS VIT CORRIB 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 500W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
500W
Mfr
Temperature Coefficient
±400ppm/°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Box
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
1.625" Dia x 10.500" L (41.28mm x 266.70mm)
Resistance
100 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,89000 €76,89 €
1057,11500 €571,15 €
2551,77760 €1.294,44 €
5048,44020 €2.422,01 €
10045,60580 €4.560,58 €
Manufacturers Standard Package
Unit Price without VAT:76,89000 €
Unit Price with VAT:91,49910 €