4 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K4R0E

DigiKey Part Number
273-C300K4R0E-ND
Manufacturer
Manufacturer Product Number
C300K4R0E
Description
300W 4 OHMS VIT CORRIB 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±400ppm/°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Box
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Resistance
4 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
300W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,33000 €50,33 €
1036,85800 €368,58 €
2533,21920 €830,48 €
5030,94380 €1.547,19 €
10029,01130 €2.901,13 €
25026,89648 €6.724,12 €
Manufacturers Standard Package
Unit Price without VAT:50,33000 €
Unit Price with VAT:59,89270 €