25 Ohms ±10% 300W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K25R

DigiKey Part Number
2485-C300K25R-ND
Manufacturer
Manufacturer Product Number
C300K25R
Description
300W 25 OHMS VIT CORRIB 10%
Customer Reference
Detailed Description
25 Ohms ±10% 300W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
-
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, 3 Lead, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.