1.75 Ohms ±10% 300W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C300K1R75

DigiKey Part Number
2485-C300K1R75-ND
Manufacturer
Manufacturer Product Number
C300K1R75
Description
300W 1.75 OHMS VIT CORRIB 10%
Customer Reference
Detailed Description
1.75 Ohms ±10% 300W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
300W
Mfr
Temperature Coefficient
±400ppm/°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Resistance
1.75 Ohms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.