
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.710" (18.03mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |

