Image for BA232050R0KE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA232050R0KE

DigiKey Part Number
2485-BA232050R0KE-ND
Manufacturer
Manufacturer Product Number
BA232050R0KE
Description
RES CHAS MNT 50 OHM 10% 700W
Customer Reference
Detailed Description
50 Ohms ±10% 700W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-55°C ~ 385°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
12.599" L x 3.429" W (320.00mm x 87.10mm)
Resistance
50 Ohms
Height - Seated (Max)
1.181" (30.00mm)
Tolerance
±10%
Lead Style
Wire Leads
Power (Watts)
700W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.