750 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8J750E

DigiKey Part Number
B8J750E-ND
Manufacturer
Manufacturer Product Number
B8J750E
Description
RES 750 OHM 5% 8W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B8J750E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Temperature Coefficient
±260ppm/°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.313" Dia x 1.000" L (7.94mm x 25.40mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,75490 €575,49 €
Unit Price without VAT:5,75490 €
Unit Price with VAT:6,84833 €