
B8J600 | |
|---|---|
DigiKey Part Number | 2485-B8J600-ND |
Manufacturer | |
Manufacturer Product Number | B8J600 |
Description | 8W 600 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 600 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J600 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Case | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |






