
B8J50RE | |
|---|---|
DigiKey Part Number | B8J50RE-ND |
Manufacturer | |
Manufacturer Product Number | B8J50RE |
Description | RES 50 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J50RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| 10 | 7,56100 € | 75,61 € |
| 25 | 6,67040 € | 166,76 € |
| 50 | 6,11280 € | 305,64 € |
| 100 | 5,63930 € | 563,93 € |
| 250 | 5,12080 € | 1.280,20 € |
| 500 | 4,79658 € | 2.398,29 € |
| 1.000 | 4,52127 € | 4.521,27 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 12,91150 € |





