
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

