
B8J350 | |
|---|---|
DigiKey Part Number | 2485-B8J350-ND |
Manufacturer | |
Manufacturer Product Number | B8J350 |
Description | 8W 350 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 350 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | B8J350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.313" Dia x 1.000" L (7.94mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |





