
B8J30RE | |
|---|---|
DigiKey Part Number | 2485-B8J30RE-ND |
Manufacturer | |
Manufacturer Product Number | B8J30RE |
Description | 8W 30 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J30RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |





