
B8J20KE | |
|---|---|
DigiKey Part Number | B8J20KE-ND |
Manufacturer | |
Manufacturer Product Number | B8J20KE |
Description | 8W 20000 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,92780 € | 592,78 € |
| Unit Price without VAT: | 5,92780 € |
|---|---|
| Unit Price with VAT: | 7,05408 € |

