
B8J10KE | |
|---|---|
DigiKey Part Number | B8J10KE-ND |
Manufacturer | |
Manufacturer Product Number | B8J10KE |
Description | RES 10K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 8W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B8J10KE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.000" L (7.94mm x 25.40mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 6,88400 € | 68,84 € |
| 25 | 6,06720 € | 151,68 € |
| 50 | 5,55540 € | 277,77 € |
| 100 | 5,12080 € | 512,08 € |
| 250 | 4,64484 € | 1.161,21 € |
| 500 | 4,34720 € | 2.173,60 € |
| 1.000 | 4,09444 € | 4.094,44 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |





