
B5J5K6E | |
|---|---|
DigiKey Part Number | 2485-B5J5K6E-ND |
Manufacturer | |
Manufacturer Product Number | B5J5K6E |
Description | RES 5.6K OHM 5% 5.25W AXIAL |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B5J5K6E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

