
B5J5K1E | |
|---|---|
DigiKey Part Number | B5J5K1E-ND |
Manufacturer | |
Manufacturer Product Number | B5J5K1E |
Description | RES 5.1K OHM 5% 5.25W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B5J5K1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 6,83900 € | 68,39 € |
| 25 | 6,02560 € | 150,64 € |
| 50 | 5,51640 € | 275,82 € |
| 100 | 5,08380 € | 508,38 € |
| 250 | 4,61008 € | 1.152,52 € |
| 500 | 4,31384 € | 2.156,92 € |
| 1.000 | 4,06226 € | 4.062,26 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |

