
B5J43RE | |
|---|---|
DigiKey Part Number | B5J43RE-ND |
Manufacturer | |
Manufacturer Product Number | B5J43RE |
Description | RES 43 OHM 5% 5.25W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,98300 € | 498,30 € |
| Unit Price without VAT: | 4,98300 € |
|---|---|
| Unit Price with VAT: | 5,92977 € |

