2.4 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5J2K4E

DigiKey Part Number
B5J2K4E-ND
Manufacturer
Manufacturer Product Number
B5J2K4E
Description
RES 2.4K OHM 5% 5.25W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B5J2K4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±260ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Tolerance
Number of Terminations
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
1004,71870 €471,87 €
Unit Price without VAT:4,71870 €
Unit Price with VAT:5,61525 €