
B5J1R5 | |
|---|---|
DigiKey Part Number | 2485-B5J1R5-ND |
Manufacturer | |
Manufacturer Product Number | B5J1R5 |
Description | 5.25W 1.5 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B5J1R5 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

