1.2 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5J1K2E

DigiKey Part Number
B5J1K2E-ND
Manufacturer
Manufacturer Product Number
B5J1K2E
Description
RES 1.2K OHM 5% 5.25W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B5J1K2E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±260ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Tolerance
Number of Terminations
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
1004,57980 €457,98 €
Unit Price without VAT:4,57980 €
Unit Price with VAT:5,44996 €