
B5J12KE | |
|---|---|
DigiKey Part Number | B5J12KE-ND |
Manufacturer | |
Manufacturer Product Number | B5J12KE |
Description | 5.25W 12000 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,32050 € | 532,05 € |
| Unit Price without VAT: | 5,32050 € |
|---|---|
| Unit Price with VAT: | 6,33140 € |

