
B5J10KE | |
|---|---|
DigiKey Part Number | B5J10KE-ND |
Manufacturer | |
Manufacturer Product Number | B5J10KE |
Description | RES 10K OHM 5% 5.25W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5.25W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B5J10KE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 7,14400 € | 71,44 € |
| 25 | 6,29920 € | 157,48 € |
| 50 | 5,77000 € | 288,50 € |
| 100 | 5,32050 € | 532,05 € |
| 250 | 4,82844 € | 1.207,11 € |
| 500 | 4,52076 € | 2.260,38 € |
| 1.000 | 4,25944 € | 4.259,44 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

