
B20J80KE | |
|---|---|
DigiKey Part Number | B20J80KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J80KE |
Description | 20 WATT BRN DEV RESISTOR 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,43850 € | 943,85 € |
| Unit Price without VAT: | 9,43850 € |
|---|---|
| Unit Price with VAT: | 11,23182 € |

