
B20J75KE | |
|---|---|
DigiKey Part Number | B20J75KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J75KE |
Description | RES 75K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J75KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 9,79900 € | 97,99 € |
| 25 | 8,67440 € | 216,86 € |
| 50 | 7,97080 € | 398,54 € |
| 100 | 7,37310 € | 737,31 € |
| 250 | 6,71868 € | 1.679,67 € |
| 500 | 6,30950 € | 3.154,75 € |
| 1.000 | 5,96206 € | 5.962,06 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |





