
B20J5K0 | |
|---|---|
DigiKey Part Number | B20J5K0-ND |
Manufacturer | |
Manufacturer Product Number | B20J5K0 |
Description | RES 5K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J5K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 10,78200 € | 107,82 € |
| 25 | 9,55760 € | 238,94 € |
| 50 | 8,79100 € | 439,55 € |
| 100 | 8,13970 € | 813,97 € |
| 250 | 7,42684 € | 1.856,71 € |
| 500 | 6,98104 € | 3.490,52 € |
| 1.000 | 6,60258 € | 6.602,58 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |





