
B20J4R0E | |
|---|---|
DigiKey Part Number | B20J4R0E-ND |
Manufacturer | |
Manufacturer Product Number | B20J4R0E |
Description | RES 4 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J4R0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,05000 € | 18,05 € |
| 10 | 12,78200 € | 127,82 € |
| 25 | 11,35800 € | 283,95 € |
| 50 | 10,46680 € | 523,34 € |
| 100 | 9,70960 € | 970,96 € |
| 250 | 8,88076 € | 2.220,19 € |
| 500 | 8,36254 € | 4.181,27 € |
| 1.000 | 7,92532 € | 7.925,32 € |
| Unit Price without VAT: | 18,05000 € |
|---|---|
| Unit Price with VAT: | 21,47950 € |





