
B20J4R0 | |
|---|---|
DigiKey Part Number | 2485-B20J4R0-ND |
Manufacturer | |
Manufacturer Product Number | B20J4R0 |
Description | RES 4 OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J4R0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |





