
B20J300E | |
|---|---|
DigiKey Part Number | B20J300E-ND |
Manufacturer | |
Manufacturer Product Number | B20J300E |
Description | RES 300 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 7,85300 € | 78,53 € |
| 25 | 6,93160 € | 173,29 € |
| 50 | 6,35500 € | 317,75 € |
| 100 | 5,86490 € | 586,49 € |
| 250 | 5,32844 € | 1.332,11 € |
| 500 | 4,99296 € | 2.496,48 € |
| 1.000 | 4,70806 € | 4.708,06 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |





