
B20J2K5E | |
|---|---|
DigiKey Part Number | 2485-B20J2K5E-ND |
Manufacturer | |
Manufacturer Product Number | B20J2K5E |
Description | 20W 2500 OHMS VIT 5% |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J2K5E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |





