
B20J2K5 | |
|---|---|
DigiKey Part Number | 2485-B20J2K5-ND |
Manufacturer | |
Manufacturer Product Number | B20J2K5 |
Description | RES 2.5K OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | B20J2K5 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |





