
B20J25KE | |
|---|---|
DigiKey Part Number | B20J25KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J25KE |
Description | RES 25K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J25KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 9,35100 € | 93,51 € |
| 25 | 8,27360 € | 206,84 € |
| 50 | 7,59980 € | 379,99 € |
| 100 | 7,02740 € | 702,74 € |
| 250 | 6,40068 € | 1.600,17 € |
| 500 | 6,00886 € | 3.004,43 € |
| 1.000 | 5,67609 € | 5.676,09 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |





