B20J250 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 13,42000 €
Datasheet
250 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J250

DigiKey Part Number
B20J250-ND
Manufacturer
Manufacturer Product Number
B20J250
Description
RES 250 OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Temperature Coefficient
±260ppm/°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B20J250EOhmite0B20J250E-ND13,42000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,32000 €16,32 €
1011,51800 €115,18 €
2510,21960 €255,49 €
509,40760 €470,38 €
1008,71770 €871,77 €
2507,96252 €1.990,63 €
5007,49028 €3.745,14 €
1.0007,08936 €7.089,36 €
Manufacturers Standard Package
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €