
B20J1K2E | |
|---|---|
DigiKey Part Number | B20J1K2E-ND |
Manufacturer | |
Manufacturer Product Number | B20J1K2E |
Description | RES 1.2K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J1K2E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 7,75500 € | 77,55 € |
| 25 | 6,84560 € | 171,14 € |
| 50 | 6,27600 € | 313,80 € |
| 100 | 5,79200 € | 579,20 € |
| 250 | 5,26220 € | 1.315,55 € |
| 500 | 4,93088 € | 2.465,44 € |
| 1.000 | 4,64952 € | 4.649,52 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,23280 € |





