
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

