
B20J12K5E | |
|---|---|
DigiKey Part Number | B20J12K5E-ND |
Manufacturer | |
Manufacturer Product Number | B20J12K5E |
Description | RES 12.5K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J12K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 8,65800 € | 86,58 € |
| 25 | 7,65160 € | 191,29 € |
| 50 | 7,02220 € | 351,11 € |
| 100 | 6,48720 € | 648,72 € |
| 250 | 5,90156 € | 1.475,39 € |
| 500 | 5,53538 € | 2.767,69 € |
| 1.000 | 5,22441 € | 5.224,41 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |





