
B20J100KE | |
|---|---|
DigiKey Part Number | B20J100KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J100KE |
Description | RES 100K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 10 | 12,28800 € | 122,88 € |
| 25 | 10,91240 € | 272,81 € |
| 50 | 10,05220 € | 502,61 € |
| 100 | 9,32110 € | 932,11 € |
| 250 | 8,52096 € | 2.130,24 € |
| 500 | 8,02068 € | 4.010,34 € |
| 1.000 | 7,59588 € | 7.595,88 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |





