8.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12J8K5E

DigiKey Part Number
2485-B12J8K5E-ND
Manufacturer
Manufacturer Product Number
B12J8K5E
Description
12W 8500 OHMS VIT 5%
Customer Reference
Detailed Description
8.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±260ppm/°C
Packaging
Case
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.