750 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12J750E

DigiKey Part Number
2485-B12J750E-ND
Manufacturer
Manufacturer Product Number
B12J750E
Description
12W 750 OHMS VIT 5%
Customer Reference
Detailed Description
750 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B12J750E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
-
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.