
B12J750E | |
|---|---|
DigiKey Part Number | B12J750E-ND |
Manufacturer | |
Manufacturer Product Number | B12J750E |
Description | 12W 750 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,61770 € | 461,77 € |
| Unit Price without VAT: | 4,61770 € |
|---|---|
| Unit Price with VAT: | 5,49506 € |

