
B12J40K | |
|---|---|
DigiKey Part Number | 2485-B12J40K-ND |
Manufacturer | |
Manufacturer Product Number | B12J40K |
Description | RES 40K OHM 5% 12W AXIAL |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J40K Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |






