
B12J2K25E | |
|---|---|
DigiKey Part Number | 273-B12J2K25E-ND |
Manufacturer | |
Manufacturer Product Number | B12J2K25E |
Description | 12W 2250 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.25 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 6,72400 € | 67,24 € |
| 25 | 5,92240 € | 148,06 € |
| 50 | 5,42100 € | 271,05 € |
| 100 | 4,99480 € | 499,48 € |
| 250 | 4,52836 € | 1.132,09 € |
| 500 | 4,23666 € | 2.118,33 € |
| 1.000 | 3,98893 € | 3.988,93 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

