
B12J2K25 | |
|---|---|
DigiKey Part Number | 2485-B12J2K25-ND |
Manufacturer | |
Manufacturer Product Number | B12J2K25 |
Description | RES 2.25K OHM 5% 12W AXIAL |
Customer Reference | |
Detailed Description | 2.25 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J2K25 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |







