250 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B12J250

DigiKey Part Number
2485-B12J250-ND
Manufacturer
Manufacturer Product Number
B12J250
Description
RES 250 OHM 5% 12W AXIAL
Customer Reference
Detailed Description
250 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B12J250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Temperature Coefficient
±260ppm/°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.