
B12J20RE | |
|---|---|
DigiKey Part Number | B12J20RE-ND |
Manufacturer | |
Manufacturer Product Number | B12J20RE |
Description | RES 20 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J20RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 10 | 6,17400 € | 61,74 € |
| 25 | 5,43200 € | 135,80 € |
| 50 | 4,96780 € | 248,39 € |
| 100 | 4,57330 € | 457,33 € |
| 250 | 4,14136 € | 1.035,34 € |
| 500 | 3,87120 € | 1.935,60 € |
| 1.000 | 3,64182 € | 3.641,82 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |






