
B12J1K5E | |
|---|---|
DigiKey Part Number | B12J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | B12J1K5E |
Description | RES 1.5K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J1K5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 7,51200 € | 75,12 € |
| 25 | 6,62680 € | 165,67 € |
| 50 | 6,07240 € | 303,62 € |
| 100 | 5,60160 € | 560,16 € |
| 250 | 5,08616 € | 1.271,54 € |
| 500 | 4,76380 € | 2.381,90 € |
| 1.000 | 4,49006 € | 4.490,06 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |






