
B12J150E | |
|---|---|
DigiKey Part Number | B12J150E-ND |
Manufacturer | |
Manufacturer Product Number | B12J150E |
Description | RES 150 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J150E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| 10 | 6,15700 € | 61,57 € |
| 25 | 5,41720 € | 135,43 € |
| 50 | 4,95400 € | 247,70 € |
| 100 | 4,56050 € | 456,05 € |
| 250 | 4,12956 € | 1.032,39 € |
| 500 | 3,86010 € | 1.930,05 € |
| 1.000 | 3,63127 € | 3.631,27 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |






